
Crouzet 80510503 technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Motor Type | Synchronous |
| Mounting Hole Spacing | 1.772inch |
| Package Quantity | 1 |
| RPM | 500RPM |
| Termination | Wire Leads |
| Weight | 0.199lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80510503 to view detailed technical specifications.
No datasheet is available for this part.