Crouzet 80527002 technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Motor Type | Synchronous |
| Mounting Hole Spacing | 3.118inch |
| Package Quantity | 1 |
| RPM | 6RPM |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80527002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.