Crouzet 80547017 technical specifications.
| Depth | 76.6mm |
| Frequency | 50Hz |
| Input Power | 7.2W |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | 80547 |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80547017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
