Crouzet 80547021 technical specifications.
| Input Power | 7.2W |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80547021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
