Crouzet 80803007 technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 2.428inch |
| Package Quantity | 1 |
| RPM | 60RPM |
| Termination | Connector |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80803007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.