Crouzet 80804006 technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 5.289inch |
| Package Quantity | 1 |
| RPM | 24RPM |
| Termination | Connector |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80804006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.