Crouzet 80804009 technical specifications.
| Bearing Type | Ball |
| Package/Case | 125 |
| Motor Type | Brushed |
| Mounting Hole Spacing | 5.289inch |
| Package Quantity | 1 |
| RPM | 24RPM |
| Termination | Connector |
| DC Rated Voltage | 24V |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80804009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.