Crouzet 80805004 technical specifications.
| Motor Type | Brushed |
| Mount | Base |
| Mounting Hole Spacing | 2.205inch |
| Package Quantity | 1 |
| RPM | 21RPM |
| Termination | Wire Leads |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80805004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.