Crouzet 808050Y00245Z technical specifications.
| Motor Type | Brushed |
| RPM | 10.5RPM |
| Series | 80805 |
| Termination | Solder |
| DC Rated Voltage | 24V |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 808050Y00245Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.