Crouzet 808050Y024.5Z technical specifications.
| Motor Type | Brushed |
| RPM | 106RPM |
| Series | 80805 |
| Termination | Solder |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 808050Y024.5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.