Crouzet 808050Y07.66Z technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 3.118inch |
| Package Quantity | 1 |
| RPM | 339.5RPM |
| Termination | Solder |
| DC Rated Voltage | 24V |
| Weight | 2.1lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 808050Y07.66Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.