Crouzet 80807012 technical specifications.
| Body Diameter | 42mm |
| Package/Case | Metal |
| Height | 121mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 3.118inch |
| Output Power | 17W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 208RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80807012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
