Crouzet 80807013 technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 3.118inch |
| Output Power | 17W |
| Package Quantity | 1 |
| RPM | 104RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80807013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.