Crouzet 80807019 technical specifications.
| Package/Case | Metal |
| Depth | 121mm |
| Length | 65mm |
| Motor Type | Brushed |
| Mounting Hole Spacing | 3.118inch |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 104RPM |
| Termination | Wire Leads |
| Weight | 1.8lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80807019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
