Crouzet 808070X00250Z technical specifications.
| Motor Type | Brushed |
| RPM | 10RPM |
| Series | 80807 |
| Termination | Solder |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 808070X00250Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.