Crouzet 808140Y02600Z technical specifications.
| Motor Type | Brushed |
| Mounting Hole Spacing | 2.063inch |
| Package Quantity | 1 |
| RPM | 1RPM |
| Termination | Solder |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 808140Y02600Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.