Crouzet 80835003 technical specifications.
| Approvals | UL |
| Motor Type | Brushed |
| Mounting Hole Spacing | 3.118inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RPM | 47RPM |
| Termination | Wire Leads |
| Weight | 3.4lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80835003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
