Crouzet 80835005 technical specifications.
| Depth | 142.5mm |
| Height | 142.5mm |
| Length | 65.1mm |
| Reach SVHC Compliant | No |
| Series | 80835 |
| DC Rated Voltage | 24V |
| Width | 65.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80835005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
