Crouzet 80835009 technical specifications.
| Approvals | UL |
| Motor Type | Brushed |
| Mount | External |
| Mounting Hole Spacing | 3.118inch |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RPM | 266RPM |
| Termination | Wire Leads |
| Weight | 3.4lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 80835009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.