Crouzet 808350Y07.66Z technical specifications.
| Motor Type | Brushed |
| RPM | 235RPM |
| Series | 80835 |
| Termination | Wire Leads |
| Weight | 3.4lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 808350Y07.66Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.