Crouzet 808593Y00025 technical specifications.
| Motor Type | Brushed |
| RPM | 128RPM |
| Series | 80859 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 808593Y00025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.