
Base-mounted programmable time delay relay featuring 2 ports for air or inert gas operation. With a maximum operating pressure of 116 PSI and a mechanical life of 10,000,000 cycles, this component functions reliably between -5°C and 50°C. Weighing 0.187lb, it is designed for efficient electromechanical integration.
Crouzet 81506940 technical specifications.
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Number of Ports | 2 |
| Operating Pressure | 116PSI |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81506940 to view detailed technical specifications.
No datasheet is available for this part.