Crouzet 81513509 technical specifications.
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Pressure | 116PSI |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81513509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.