Crouzet 81532001 technical specifications.
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.022lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81532001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
