Crouzet 82330583 technical specifications.
| Body Diameter | 47.2mm |
| Length | 22.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Max Output Power | 420mW |
| Mount | Flanges |
| Number of Poles | 5 |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82330583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.