
This synchronous AC motor has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. It is designed for use with an operating supply voltage of 230V. The motor is a flange mount type with wire leads for connection. Its dimensions are 65.9mm in depth, 41.65mm in length, and 55.5mm in width.
Crouzet 82334768 technical specifications.
| Depth | 65.9mm |
| Length | 41.65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Motor Type | Synchronous |
| Mounting Hole Spacing | 1.874inch |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| RPM | 5RPM |
| Termination | Wire Leads |
| Weight | 0.463lb |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82334768 to view detailed technical specifications.
No datasheet is available for this part.
