Crouzet 82340195 technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 47.2mm |
| Length | 16.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Max Output Power | 160mW |
| Motor Type | Synchronous |
| Mount | Flanges |
| Mounting Hole Spacing | 1.874inch |
| Number of Poles | 5 |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| RPM | 600RPM |
| Termination | Wire Leads |
| Weight | 0.243lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82340195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
