Crouzet 82344738 technical specifications.
| Input Power | 3W |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 82344738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.