Crouzet 82344775 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Motor Type | Synchronous |
| Mounting Hole Spacing | 1.874inch |
| Package Quantity | 1 |
| RPM | 2RPM |
| Termination | Wire Leads |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82344775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.