Crouzet 825244A40002MP technical specifications.
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Series | 82524 |
| Weight | 140g |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 825244A40002MP to view detailed technical specifications.
No datasheet is available for this part.