Crouzet 82540001 technical specifications.
| Length | 43mm |
| Number of Poles | 24 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82540001 to view detailed technical specifications.
No datasheet is available for this part.