Crouzet 82712010 technical specifications.
| Motor Type | Brushed |
| RPM | 109RPM |
| Series | 82712 |
| Termination | Solder |
| Weight | 0.176lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82712010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.