Crouzet 82720001 technical specifications.
| Efficiency | 51% |
| Motor Type | Brushed |
| Mount | Base |
| Mounting Hole Spacing | 0.63inch |
| RPM | 3500RPM |
| Series | 82720 |
| Termination | Solder |
| Weight | 0.154lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82720001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
