Crouzet 82722004 technical specifications.
| Motor Type | Brushed |
| RPM | 109RPM |
| Series | 82722 |
| Termination | Solder |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82722004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.