Crouzet 82729006 technical specifications.
| Motor Type | Brushed |
| RPM | 18RPM |
| Series | 82729 |
| Termination | Solder |
| Weight | 0.485lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82729006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.