Crouzet 82730002 technical specifications.
| Motor Type | Brushed |
| Mount | Base |
| RPM | 3100RPM |
| Series | 82730 |
| Termination | Solder |
| Weight | 0.32lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82730002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.