Crouzet 82737014 technical specifications.
| Package/Case | 125 |
| Motor Type | Brushed |
| RPM | 50RPM |
| Series | 82737 |
| Termination | Solder |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82737014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.