Crouzet 82740002 technical specifications.
| Motor Type | Brushed |
| Mount | Base |
| Mounting Hole Spacing | 0.984inch |
| RPM | 3000RPM |
| Series | 82740 |
| Termination | Solder |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82740002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.