Crouzet 82743010 technical specifications.
| Motor Type | Brushed |
| RPM | 18RPM |
| Series | 82743 |
| Termination | Solder |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82743010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.