Crouzet 82747004 technical specifications.
| Package/Case | 125 |
| Motor Type | Brushed |
| RPM | 75RPM |
| Series | 82747 |
| Termination | Solder |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82747004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.