Crouzet 82747009 technical specifications.
| Motor Type | Brushed |
| RPM | 7RPM |
| Series | 82747 |
| Termination | Solder |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82747009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.