Crouzet 82800003 technical specifications.
| Bearing Type | Sleeve |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Motor Type | Brushed |
| Package Quantity | 1 |
| RPM | 3000RPM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82800003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
