Crouzet 82800319 technical specifications.
| Depth | 87.4mm |
| Length | 65mm |
| Operating Supply Voltage | 12V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82800319 to view detailed technical specifications.
No datasheet is available for this part.
