Crouzet 82800802 technical specifications.
| Motor Type | Brushed |
| Package Quantity | 1 |
| RPM | 3070RPM |
| Termination | Wire Leads |
| Weight | 0.882lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82800802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.