Crouzet 828020X85.43Z technical specifications.
| Motor Type | Brushed |
| RPM | 30RPM |
| Series | 82802 |
| Termination | Solder |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 828020X85.43Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.