Crouzet 828120X00130Z technical specifications.
| Motor Type | Brushed |
| RPM | 20RPM |
| Series | 82812 |
| Termination | Solder |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 828120X00130Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.