Crouzet 828120X43.33Z technical specifications.
| Motor Type | Brushed |
| RPM | 60RPM |
| Series | 82812 |
| Termination | Solder |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 828120X43.33Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.