Crouzet 828125Y00650Z technical specifications.
| Motor Type | Brushed |
| RPM | 4RPM |
| Series | 82812 |
| Termination | Solder |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 828125Y00650Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.