Crouzet 82850001 technical specifications.
| Package/Case | 100 |
| Current Rating | 4.25A |
| Length | 112.6mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82850001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.