Crouzet 82860001 technical specifications.
| Motor Type | Brushed |
| RPM | 3700RPM |
| Series | 82860 |
| Termination | Solder |
| Weight | 0.212lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 82860001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.